Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
WLCSP
Pin Count
6
Dimensions
1.5 x 1 x 0.33mm
Length
1.5mm
Width
1mm
Height
0.33mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.782 | AED 27.82 |
100 - 240 | AED 2.362 | AED 23.62 |
250 - 490 | AED 2.048 | AED 20.48 |
500 - 990 | AED 1.838 | AED 18.38 |
1000+ | AED 1.628 | AED 16.28 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
WLCSP
Pin Count
6
Dimensions
1.5 x 1 x 0.33mm
Length
1.5mm
Width
1mm
Height
0.33mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.5 V
Minimum Operating Temperature
-40 °C