Technical Document
Specifications
Brand
onsemiMaximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2A
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.575mm
Product details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
AED 70.56
AED 14.111 Each (In a Pack of 5) (ex VAT)
AED 74.09
AED 14.817 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 70.56
AED 14.111 Each (In a Pack of 5) (ex VAT)
AED 74.09
AED 14.817 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 14.111 | AED 70.56 |
50 - 95 | AED 12.154 | AED 60.77 |
100+ | AED 10.558 | AED 52.79 |
Technical Document
Specifications
Brand
onsemiMaximum Operating Supply Voltage
36 V
Number of Outputs
1
Maximum Operating Current
2A
Number of Inputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.9 x 3.9 x 1.575mm
Product details