Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi QFET N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF

RS Stock No.: 807-5910Brand: onsemiManufacturers Part No.: FQPF9N50CF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

44 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

28 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Width

4.9mm

Minimum Operating Temperature

-55 °C

Height

16.07mm

Product details

QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 34.65

AED 6.93 Each (In a Pack of 5) (ex VAT)

AED 36.38

AED 7.276 Each (In a Pack of 5) (inc. VAT)

onsemi QFET N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF
Select packaging type

AED 34.65

AED 6.93 Each (In a Pack of 5) (ex VAT)

AED 36.38

AED 7.276 Each (In a Pack of 5) (inc. VAT)

onsemi QFET N-Channel MOSFET, 9 A, 500 V, 3-Pin TO-220F FQPF9N50CF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 6.93AED 34.65
50 - 95AED 5.985AED 29.92
100 - 495AED 5.198AED 25.99
500 - 995AED 4.568AED 22.84
1000+AED 4.148AED 20.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220F

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

850 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

44 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

28 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

10.36mm

Width

4.9mm

Minimum Operating Temperature

-55 °C

Height

16.07mm

Product details

QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor

Fairchild Semiconductor’s new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in