Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi FSA2567UMX Analogue Switch Single 4:1 1.65 to 4.3 V, 16-Pin UMLP

RS Stock No.: 807-5973Brand: onsemiManufacturers Part No.: FSA2567UMX
brand-logo

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Differential

Package Type

UMLP

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

1.8 x 2.6 x 0.5mm

Number of Channels per Chip

1

Maximum Operating Temperature

+85 °C

Length

1.8mm

Height

0.5mm

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

onsemi FSA2567UMX Analogue Switch Single 4:1 1.65 to 4.3 V, 16-Pin UMLP
Select packaging type

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

onsemi FSA2567UMX Analogue Switch Single 4:1 1.65 to 4.3 V, 16-Pin UMLP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.098AED 30.98
100 - 240AED 2.678AED 26.78
250 - 490AED 2.31AED 23.10
500 - 990AED 2.048AED 20.48
1000+AED 1.838AED 18.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Pin Count

16

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

Differential

Package Type

UMLP

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

1.8 x 2.6 x 0.5mm

Number of Channels per Chip

1

Maximum Operating Temperature

+85 °C

Length

1.8mm

Height

0.5mm

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more