Technical Document
Specifications
Brand
onsemiPower Switch Type
Buck
Switch On Resistance
4Ω
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
120 mW, 25mW
Mounting Type
Surface Mount
Package Type
LSOP
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10 x 6.6 x 3.6mm
Country of Origin
Philippines
AED 81.90
AED 8.19 Each (In a Pack of 10) (ex VAT)
AED 86.00
AED 8.60 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 81.90
AED 8.19 Each (In a Pack of 10) (ex VAT)
AED 86.00
AED 8.60 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 8.19 | AED 81.90 |
100 - 240 | AED 7.035 | AED 70.35 |
250+ | AED 6.09 | AED 60.90 |
Technical Document
Specifications
Brand
onsemiPower Switch Type
Buck
Switch On Resistance
4Ω
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
120 mW, 25mW
Mounting Type
Surface Mount
Package Type
LSOP
Pin Count
7
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
10 x 6.6 x 3.6mm
Country of Origin
Philippines