Technical Document
Specifications
Brand
onsemiPower Switch Type
Integrate Pulse Width Modulator
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
7.08W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Product details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
AED 325.50
AED 6.51 Each (In a Tube of 50) (ex VAT)
AED 341.78
AED 6.836 Each (In a Tube of 50) (inc. VAT)
50
AED 325.50
AED 6.51 Each (In a Tube of 50) (ex VAT)
AED 341.78
AED 6.836 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 6.51 | AED 325.50 |
100+ | AED 6.09 | AED 304.50 |
Technical Document
Specifications
Brand
onsemiPower Switch Type
Integrate Pulse Width Modulator
Maximum Operating Current
1.8A
Number of Outputs
1
Power Rating
7.08W
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
7
Product details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.