Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FXL4TD245BQX, Peripheral Controller 16-Pin DQFN

RS Stock No.: 186-9055Brand: onsemiManufacturers Part No.: FXL4TD245BQX
View all in Peripheral Controller Chips

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DQFN

Pin Count

16

Dimensions

3.5 x 2.5 x 0.75mm

Length

3.5mm

Width

2.5mm

Height

0.75mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

AED 3,399.00

AED 1.133 Each (On a Reel of 3000) (ex VAT)

AED 3,568.95

AED 1.19 Each (On a Reel of 3000) (inc. VAT)

FXL4TD245BQX, Peripheral Controller 16-Pin DQFN

AED 3,399.00

AED 1.133 Each (On a Reel of 3000) (ex VAT)

AED 3,568.95

AED 1.19 Each (On a Reel of 3000) (inc. VAT)

FXL4TD245BQX, Peripheral Controller 16-Pin DQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DQFN

Pin Count

16

Dimensions

3.5 x 2.5 x 0.75mm

Length

3.5mm

Width

2.5mm

Height

0.75mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C