Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi Bridge Rectifier, 15A, 600V, 4-Pin

RS Stock No.: 186-9058Brand: onsemiManufacturers Part No.: GBPC1506W
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 719.25

AED 14.385 Each (In a Bag of 50) (ex VAT)

AED 755.21

AED 15.104 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 15A, 600V, 4-Pin

AED 719.25

AED 14.385 Each (In a Bag of 50) (ex VAT)

AED 755.21

AED 15.104 Each (In a Bag of 50) (inc. VAT)

onsemi Bridge Rectifier, 15A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50AED 14.385AED 719.25
100 - 200AED 14.018AED 700.88
250 - 350AED 13.702AED 685.12
400 - 450AED 13.545AED 677.25
500+AED 13.44AED 672.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Peak Average Forward Current

15A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 11.23 x 29mm

Length

29mm

Height

11.23mm

Width

29mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more