Technical Document
Specifications
Brand
onsemiBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 11.23 x 29mm
Length
29mm
Height
11.23mm
Width
29mm
AED 753.38
AED 15.068 Each (In a Bag of 50) (ex VAT)
AED 791.05
AED 15.821 Each (In a Bag of 50) (inc. VAT)
50
AED 753.38
AED 15.068 Each (In a Bag of 50) (ex VAT)
AED 791.05
AED 15.821 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 50 | AED 15.068 | AED 753.38 |
100 - 200 | AED 13.598 | AED 679.88 |
250 - 350 | AED 13.02 | AED 651.00 |
400 - 450 | AED 12.915 | AED 645.75 |
500+ | AED 12.758 | AED 637.88 |
Technical Document
Specifications
Brand
onsemiBridge Type
Single Phase
Peak Average Forward Current
25A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Peak Non-Repetitive Forward Surge Current
300A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 11.23 x 29mm
Length
29mm
Height
11.23mm
Width
29mm