Technical Document
Specifications
Brand
onsemiBridge Type
Single Phase
Peak Average Forward Current
35A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Width
29mm
Height
11.23mm
Product details
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor
High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals
Approvals
UL E-258596
AED 50.06
AED 25.029 Each (In a Pack of 2) (ex VAT)
AED 52.56
AED 26.28 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 50.06
AED 25.029 Each (In a Pack of 2) (ex VAT)
AED 52.56
AED 26.28 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 25.029 | AED 50.06 |
20+ | AED 21.578 | AED 43.16 |
Technical Document
Specifications
Brand
onsemiBridge Type
Single Phase
Peak Average Forward Current
35A
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Width
29mm
Height
11.23mm
Product details
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor
High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals
Approvals
UL E-258596