Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 22.58
AED 2.258 Each (In a Pack of 10) (ex VAT)
AED 23.71
AED 2.371 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.258 | AED 22.58 |
100 - 240 | AED 1.942 | AED 19.42 |
250 - 490 | AED 1.68 | AED 16.80 |
500+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls