Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
AED 36.22
AED 3.622 Each (Supplied as a Tape) (ex VAT)
AED 38.03
AED 3.803 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 36.22
AED 3.622 Each (Supplied as a Tape) (ex VAT)
AED 38.03
AED 3.803 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 3.622 | AED 36.22 |
100 - 240 | AED 3.098 | AED 30.98 |
250 - 490 | AED 2.678 | AED 26.78 |
500+ | AED 2.362 | AED 23.62 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls