Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
15 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
12ns
Series
HCPL
Product details
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
AED 15.02
AED 15.02 Each (ex VAT)
AED 15.77
AED 15.77 Each (inc. VAT)
Standard
1
AED 15.02
AED 15.02 Each (ex VAT)
AED 15.77
AED 15.77 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 15.02 |
10+ | AED 12.92 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Output Device
Logic Gate
Maximum Forward Voltage
1.8V
Number of Channels
1
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
50ns
Maximum Input Current
15 mA
Isolation Voltage
3.75 kVrms
Logic Output
Yes
Typical Fall Time
12ns
Series
HCPL
Product details