Technical Document
Specifications
Brand
onsemiMaximum Forward Current
100mA
Diode Configuration
Isolated
Number of Elements per Chip
3
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.2V
Maximum Diode Capacitance
2pF
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Product details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
AED 84.00
AED 0.42 Each (In a Pack of 200) (ex VAT)
AED 88.20
AED 0.441 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 84.00
AED 0.42 Each (In a Pack of 200) (ex VAT)
AED 88.20
AED 0.441 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | AED 0.42 | AED 84.00 |
1000 - 1800 | AED 0.368 | AED 73.50 |
2000+ | AED 0.315 | AED 63.00 |
Technical Document
Specifications
Brand
onsemiMaximum Forward Current
100mA
Diode Configuration
Isolated
Number of Elements per Chip
3
Mounting Type
Surface Mount
Maximum Reverse Voltage
80V
Package Type
SOT-363 (SC-88)
Diode Technology
Silicon Junction
Pin Count
6
Maximum Forward Voltage Drop
1.2V
Maximum Diode Capacitance
2pF
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1mm
Dimensions
2.2 x 1.35 x 1mm
Product details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.