onsemi KA7552A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP

RS Stock No.: 862-9375Brand: onsemiManufacturers Part No.: KA7552A
brand-logo
View all in PWM

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

600 kHz

Start-up Supply Current

15mA

Maximum Source Current

-5µA

Maximum Sink Current

65µA

Maximum Supply Current

1.8 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.6 x 6.4 x 3.4mm

Length

9.6mm

PWM Controller Type

SMPS

Width

6.4mm

Height

3.4mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

30 V

Product details

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 27.30

AED 2.73 Each (In a Pack of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Pack of 10) (inc. VAT)

onsemi KA7552A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP
Select packaging type

AED 27.30

AED 2.73 Each (In a Pack of 10) (ex VAT)

AED 28.66

AED 2.866 Each (In a Pack of 10) (inc. VAT)

onsemi KA7552A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Switching Frequency

600 kHz

Start-up Supply Current

15mA

Maximum Source Current

-5µA

Maximum Sink Current

65µA

Maximum Supply Current

1.8 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.6 x 6.4 x 3.4mm

Length

9.6mm

PWM Controller Type

SMPS

Width

6.4mm

Height

3.4mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

30 V

Product details

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more