Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220

RS Stock No.: 145-5385Brand: onsemiManufacturers Part No.: KSA940TU
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

-150 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.9 x 4.5 x 9.2mm

Maximum Operating Temperature

+150 °C

Country of Origin

Philippines

Product details

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 157.08

AED 3.142 Each (In a Tube of 50) (ex VAT)

AED 164.93

AED 3.299 Each (In a Tube of 50) (inc. VAT)

onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220

AED 157.08

AED 3.142 Each (In a Tube of 50) (ex VAT)

AED 164.93

AED 3.299 Each (In a Tube of 50) (inc. VAT)

onsemi KSA940TU PNP Transistor, -1.5 A, -150 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50AED 3.142AED 157.08
100 - 200AED 2.987AED 149.35
250+AED 2.832AED 141.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-150 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

25 W

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

-150 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.9 x 4.5 x 9.2mm

Maximum Operating Temperature

+150 °C

Country of Origin

Philippines

Product details

Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in