Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

onsemi KSP42TA NPN Transistor, 500 mA, 300 V, 3-Pin TO-92

RS Stock No.: 739-0505Brand: onsemiManufacturers Part No.: KSP42TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.58 x 3.86 x 4.58mm

Country of Origin

China

Product details

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.30

AED 1.03 Each (In a Pack of 10) (ex VAT)

AED 10.82

AED 1.082 Each (In a Pack of 10) (inc. VAT)

onsemi KSP42TA NPN Transistor, 500 mA, 300 V, 3-Pin TO-92
Select packaging type

AED 10.30

AED 1.03 Each (In a Pack of 10) (ex VAT)

AED 10.82

AED 1.082 Each (In a Pack of 10) (inc. VAT)

onsemi KSP42TA NPN Transistor, 500 mA, 300 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.03AED 10.30
100 - 240AED 0.566AED 5.66
250+AED 0.566AED 5.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

40

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.58 x 3.86 x 4.58mm

Country of Origin

China

Product details

High Voltage NPN Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more