Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
3A
Output Voltage
15 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
88 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Minimum Operating Temperature
-40 °C
Height
4.57mm
Length
10.23mm
Width
10.61mm
Country of Origin
Malaysia
AED 301.88
AED 6.038 Each (In a Tube of 50) (ex VAT)
AED 316.97
AED 6.34 Each (In a Tube of 50) (inc. VAT)
50
AED 301.88
AED 6.038 Each (In a Tube of 50) (ex VAT)
AED 316.97
AED 6.34 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 100 | AED 6.038 | AED 301.88 |
| 150 - 200 | AED 4.83 | AED 241.50 |
| 250+ | AED 4.41 | AED 220.50 |
Technical Document
Specifications
Brand
onsemiRegulator Function
Step Down
Regulator Type
Buck Boost Switching
Maximum Output Current
3A
Output Voltage
15 (Typ.) V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Output Type
Fixed
Maximum Switching Frequency
52 kHz
Switching Regulator
Yes
Efficiency
88 (Typ.)%
Dimensions
10.23 x 10.61 x 4.57mm
Minimum Input Voltage
7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
40 V
Minimum Operating Temperature
-40 °C
Height
4.57mm
Length
10.23mm
Width
10.61mm
Country of Origin
Malaysia


