onsemi, LM2576T-ADJG Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

RS Stock No.: 100-7567Brand: onsemiManufacturers Part No.: LM2576T-ADJG
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

7 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Dimensions

10.54 x 4.57 x 9.27mm

Length

10.54mm

Width

4.57mm

Height

9.27mm

Maximum Operating Temperature

+125 °C

Country of Origin

Czech Republic

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 530.25

AED 10.605 Each (In a Tube of 50) (ex VAT)

AED 556.76

AED 11.135 Each (In a Tube of 50) (inc. VAT)

onsemi, LM2576T-ADJG Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220

AED 530.25

AED 10.605 Each (In a Tube of 50) (ex VAT)

AED 556.76

AED 11.135 Each (In a Tube of 50) (inc. VAT)

onsemi, LM2576T-ADJG Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200AED 10.605AED 530.25
250 - 450AED 9.765AED 488.25
500+AED 9.135AED 456.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller, Inverting

Minimum Output Voltage

1.23 V

Minimum Input Voltage

7 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Dimensions

10.54 x 4.57 x 9.27mm

Length

10.54mm

Width

4.57mm

Height

9.27mm

Maximum Operating Temperature

+125 °C

Country of Origin

Czech Republic

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more