onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

RS Stock No.: 786-2394PBrand: onsemiManufacturers Part No.: LM2596DSADJG
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

150 kHz

Pin Count

5

Package Type

D2PAK

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Height

9.347mm

Width

4.572mm

Dimensions

10.236 x 4.572 x 9.347mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

onsemi, LM2596DSADJG Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

150 kHz

Pin Count

5

Package Type

D2PAK

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Height

9.347mm

Width

4.572mm

Dimensions

10.236 x 4.572 x 9.347mm

Product details

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor

Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more