onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-323 M1MA142WKT1G

RS Stock No.: 805-1463Brand: onsemiManufacturers Part No.: M1MA142WKT1G
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

100 mA, 150 mA

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

80V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

0.9mm

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.50

AED 0.21 Each (In a Pack of 250) (ex VAT)

AED 55.12

AED 0.22 Each (In a Pack of 250) (inc. VAT)

onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-323 M1MA142WKT1G
Select packaging type

AED 52.50

AED 0.21 Each (In a Pack of 250) (ex VAT)

AED 55.12

AED 0.22 Each (In a Pack of 250) (inc. VAT)

onsemi Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-323 M1MA142WKT1G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 750AED 0.21AED 52.50
1000+AED 0.21AED 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Forward Current

100 mA, 150 mA

Diode Configuration

Common Cathode

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

80V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

2pF

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

0.9mm

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Product details

Small Signal Switching Diodes, ON Semiconductor

Standards

Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more