onsemi M74VHC1GT50DFT2G Non-Inverting CMOS, Single Ended Buffer, 5-Pin SC-88A

RS Stock No.: 805-1567Brand: onsemiManufacturers Part No.: M74VHC1GT50DFT2G
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

25.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.50

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 11.02

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

onsemi M74VHC1GT50DFT2G Non-Inverting CMOS, Single Ended Buffer, 5-Pin SC-88A
Select packaging type

AED 10.50

AED 0.105 Each (Supplied as a Tape) (ex VAT)

AED 11.02

AED 0.11 Each (Supplied as a Tape) (inc. VAT)

onsemi M74VHC1GT50DFT2G Non-Inverting CMOS, Single Ended Buffer, 5-Pin SC-88A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

CMOS, Single Ended

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

25.5 ns @ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

2.2mm

Height

1mm

Width

1.35mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

50pF

Product details

74VHC1G Family, ON Semiconductor

Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.

Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package

74VHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more