onsemi MC100EL04DG 1-Input Logic Gate, 8-Pin SOIC

RS Stock No.: 186-7276Brand: onsemiManufacturers Part No.: MC100EL04DG
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Package Type

SOIC

Pin Count

8

Logic Family

EL

Input Type

ECL

Maximum Operating Supply Voltage

5.7 V

Minimum Operating Supply Voltage

4.2 V

Maximum Operating Temperature

+85 °C

Output Type

ECL

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,898.50

AED 19.372 Each (In a Tube of 98) (ex VAT)

AED 1,993.43

AED 20.341 Each (In a Tube of 98) (inc. VAT)

onsemi MC100EL04DG 1-Input Logic Gate, 8-Pin SOIC

AED 1,898.50

AED 19.372 Each (In a Tube of 98) (ex VAT)

AED 1,993.43

AED 20.341 Each (In a Tube of 98) (inc. VAT)

onsemi MC100EL04DG 1-Input Logic Gate, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

1

Package Type

SOIC

Pin Count

8

Logic Family

EL

Input Type

ECL

Maximum Operating Supply Voltage

5.7 V

Minimum Operating Supply Voltage

4.2 V

Maximum Operating Temperature

+85 °C

Output Type

ECL

Length

5mm

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more