Technical Document
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
31 mA
Maximum Input Frequency
1.5GHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
+5.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
-40 °C
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
AED 20.74
AED 20.74 Each (ex VAT)
AED 21.78
AED 21.78 Each (inc. VAT)
Standard
1
AED 20.74
AED 20.74 Each (ex VAT)
AED 21.78
AED 21.78 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 20.74 |
10+ | AED 17.85 |
Technical Document
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
31 mA
Maximum Input Frequency
1.5GHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
+5.7 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
-40 °C
Product details