Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi 1.1GHz VCO Oscillator, 8-Pin SOIC-8 MC100EL1648DG

RS Stock No.: 163-0465Brand: onsemiManufacturers Part No.: MC100EL1648DG
brand-logo
View all in VCO Oscillators

Technical Document

Specifications

Brand

onsemi

Oscillator Type

VCO

Output Frequency

1.1GHz

Pin Count

8

Package Type

SOIC-8

Output Level

ECL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Series

MC100EL

Country of Origin

Philippines

Product details

Voltage Controlled Oscillators (VCO), ON Semiconductor

PLL based Voltage Controlled Oscillators (VCO).

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

AED 3,277.36

AED 33.442 Each (In a Tube of 98) (ex VAT)

AED 3,441.23

AED 35.114 Each (In a Tube of 98) (inc. VAT)

onsemi 1.1GHz VCO Oscillator, 8-Pin SOIC-8 MC100EL1648DG

AED 3,277.36

AED 33.442 Each (In a Tube of 98) (ex VAT)

AED 3,441.23

AED 35.114 Each (In a Tube of 98) (inc. VAT)

onsemi 1.1GHz VCO Oscillator, 8-Pin SOIC-8 MC100EL1648DG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

onsemi

Oscillator Type

VCO

Output Frequency

1.1GHz

Pin Count

8

Package Type

SOIC-8

Output Level

ECL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Series

MC100EL

Country of Origin

Philippines

Product details

Voltage Controlled Oscillators (VCO), ON Semiconductor

PLL based Voltage Controlled Oscillators (VCO).

Voltage Controlled Oscillators (VCO)