Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
PECL to TTL
Maximum Propagation Delay Time @ Maximum CL
5.5 ns@ 5.25 V
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.
ECL (Emitter Coupled Logic) Logic
AED 21.26
AED 21.26 Each (ex VAT)
AED 22.32
AED 22.32 Each (inc. VAT)
Standard
1
AED 21.26
AED 21.26 Each (ex VAT)
AED 22.32
AED 22.32 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 21.26 |
10 - 99 | AED 18.06 |
100 - 249 | AED 15.59 |
250 - 499 | AED 14.91 |
500+ | AED 13.34 |
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Logic Function
Translator
Dimensions
5 x 4 x 1.5mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-3mA
Translation
PECL to TTL
Maximum Propagation Delay Time @ Maximum CL
5.5 ns@ 5.25 V
Maximum Operating Supply Voltage
5.25 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-40 °C
Product details
ECL Logic Level Translators, ON Semiconductor
Differential (ECL) logic level translators that interface with ECL, PECL, CML, LVDS, HSTL, HCSL, TTL, and CMOS devices.