Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
AED 91.04
AED 45.518 Each (In a Pack of 2) (ex VAT)
AED 95.59
AED 47.794 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 91.04
AED 45.518 Each (In a Pack of 2) (ex VAT)
AED 95.59
AED 47.794 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 45.518 | AED 91.04 |
20+ | AED 39.27 | AED 78.54 |
Technical Document
Specifications
Brand
onsemiLogic Family
ECL
Logic Function
Clock Divider
Input Signal Type
ECL
Output Logic Level
ECL
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Product details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers