onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP

RS Stock No.: 145-661Brand: onsemiManufacturers Part No.: MC100EP33DTG
brand-logo

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

-5.5 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-3 V, 3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor

Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 47.62

AED 47.62 Each (ex VAT)

AED 50.00

AED 50.00 Each (inc. VAT)

onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Select packaging type

AED 47.62

AED 47.62 Each (ex VAT)

AED 50.00

AED 50.00 Each (inc. VAT)

onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Divider

Number of Elements per Chip

1

Mounting Type

Surface Mount

Pin Count

8

Package Type

TSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

-5.5 V, 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-3 V, 3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Arithmetic Functions (Counters, Dividers, Prescalers), ON Semiconductor

Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more