Technical Document
Specifications
Brand
onsemiPin Count
14
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C
Stock information temporarily unavailable.
AED 80.85
AED 1.47 Each (In a Tube of 55) (ex VAT)
AED 84.89
AED 1.544 Each (In a Tube of 55) (inc. VAT)
onsemi MC14016BDG Multiplexer Quad 3 to 18 V, 14-Pin SOIC
55
AED 80.85
AED 1.47 Each (In a Tube of 55) (ex VAT)
AED 84.89
AED 1.544 Each (In a Tube of 55) (inc. VAT)
onsemi MC14016BDG Multiplexer Quad 3 to 18 V, 14-Pin SOIC
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
55 - 55 | AED 1.47 | AED 80.85 |
110 - 990 | AED 1.47 | AED 80.85 |
1045 - 2475 | AED 1.418 | AED 77.96 |
2530+ | AED 1.365 | AED 75.08 |
Technical Document
Specifications
Brand
onsemiPin Count
14
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-55 °C