onsemi MC14021BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC

RS Stock No.: 186-9081Brand: onsemiManufacturers Part No.: MC14021BDR2G
brand-logo
View all in Counter ICs

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,887.50

AED 1.155 Each (On a Reel of 2500) (ex VAT)

AED 3,031.88

AED 1.213 Each (On a Reel of 2500) (inc. VAT)

onsemi MC14021BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC

AED 2,887.50

AED 1.155 Each (On a Reel of 2500) (ex VAT)

AED 3,031.88

AED 1.213 Each (On a Reel of 2500) (inc. VAT)

onsemi MC14021BDR2G 8-stage Surface Mount Shift Register, 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more