onsemi MC14046BDWG, PLL Circuit 18 V 16-Pin SOIC

RS Stock No.: 145-2977Brand: onsemiManufacturers Part No.: MC14046BDWG
brand-logo
View all in Clock Synthesizers

Technical Document

Specifications

Brand

onsemi

Maximum Output Frequency

0.7MHz

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Output Frequency

0.5MHz

Maximum Supply Current

±1 μA

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Height

2.4mm

Length

10.45mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

7.6mm

Country of Origin

Philippines

Product details

Voltage Controlled Oscillators (VCO), ON Semiconductor

PLL based Voltage Controlled Oscillators (VCO).

Voltage Controlled Oscillators (VCO)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

AED 120.91

AED 2.572 Each (In a Tube of 47) (ex VAT)

AED 126.96

AED 2.701 Each (In a Tube of 47) (inc. VAT)

onsemi MC14046BDWG, PLL Circuit 18 V 16-Pin SOIC

AED 120.91

AED 2.572 Each (In a Tube of 47) (ex VAT)

AED 126.96

AED 2.701 Each (In a Tube of 47) (inc. VAT)

onsemi MC14046BDWG, PLL Circuit 18 V 16-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Brand

onsemi

Maximum Output Frequency

0.7MHz

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Output Frequency

0.5MHz

Maximum Supply Current

±1 μA

Pin Count

16

Dimensions

10.45 x 7.6 x 2.4mm

Height

2.4mm

Length

10.45mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-55 °C

Width

7.6mm

Country of Origin

Philippines

Product details

Voltage Controlled Oscillators (VCO), ON Semiconductor

PLL based Voltage Controlled Oscillators (VCO).

Voltage Controlled Oscillators (VCO)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ON Semiconductor MC14046BDWG, PLL Circuit, 16-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)