Technical Document
Specifications
Brand
onsemiLogic Family
CMOS
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Output Type
CMOS, TTL
Dimensions
5.1 x 4.5 x 1.05mm
Logic Function
Level Shifter
Maximum Low Level Output Current
2.4mA
Maximum High Level Output Current
-2.4mA
Translation
CMOS, TTL to CMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
550 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Logic Level Translators, Voltage Translators, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 33.08
AED 3.308 Each (In a Pack of 10) (ex VAT)
AED 34.73
AED 3.473 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.308 | AED 33.08 |
100 - 490 | AED 2.52 | AED 25.20 |
500 - 990 | AED 2.205 | AED 22.05 |
1000 - 2490 | AED 1.732 | AED 17.32 |
2500+ | AED 1.68 | AED 16.80 |
Technical Document
Specifications
Brand
onsemiLogic Family
CMOS
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Output Type
CMOS, TTL
Dimensions
5.1 x 4.5 x 1.05mm
Logic Function
Level Shifter
Maximum Low Level Output Current
2.4mA
Maximum High Level Output Current
-2.4mA
Translation
CMOS, TTL to CMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
550 ns@ 50 pF
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-55 °C
Product details