Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Automotive Standard
AEC-Q100
Width
4mm
AED 3,412.50
AED 1.365 Each (On a Reel of 2500) (ex VAT)
AED 3,583.12
AED 1.433 Each (On a Reel of 2500) (inc. VAT)
2500
AED 3,412.50
AED 1.365 Each (On a Reel of 2500) (ex VAT)
AED 3,583.12
AED 1.433 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Automotive Standard
AEC-Q100
Width
4mm