Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Automotive Standard
AEC-Q100
AED 45.94
AED 1.838 Each (In a Pack of 25) (ex VAT)
AED 48.24
AED 1.93 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 45.94
AED 1.838 Each (In a Pack of 25) (ex VAT)
AED 48.24
AED 1.93 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 75 | AED 1.838 | AED 45.94 |
| 100 - 225 | AED 1.628 | AED 40.69 |
| 250+ | AED 1.418 | AED 35.44 |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Automotive Standard
AEC-Q100
