Technical Document
Specifications
Brand
onsemiLogic Function
Frequency Divider
Minimum Pulse Width
120 ns
Maximum Propagation Delay Time @ Maximum CL
2600 ns @ 50 pF
Maximum Quiescent Current
150µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
18 V
AED 88.20
AED 1.838 Each (In a Tube of 48) (ex VAT)
AED 92.61
AED 1.93 Each (In a Tube of 48) (inc. VAT)
48
AED 88.20
AED 1.838 Each (In a Tube of 48) (ex VAT)
AED 92.61
AED 1.93 Each (In a Tube of 48) (inc. VAT)
Stock information temporarily unavailable.
48
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
48 - 96 | AED 1.838 | AED 88.20 |
144 - 480 | AED 1.418 | AED 68.04 |
528 - 960 | AED 1.208 | AED 57.96 |
1008 - 2496 | AED 0.945 | AED 45.36 |
2544+ | AED 0.84 | AED 40.32 |
Technical Document
Specifications
Brand
onsemiLogic Function
Frequency Divider
Minimum Pulse Width
120 ns
Maximum Propagation Delay Time @ Maximum CL
2600 ns @ 50 pF
Maximum Quiescent Current
150µA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
Maximum Operating Supply Voltage
18 V