Technical Document
Specifications
Brand
onsemiLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
55 ns
Maximum Propagation Delay Time @ Maximum CL
650 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Product details
4000 Series Multivibrators & Timers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
AED 138.60
AED 2.888 Each (In a Tube of 48) (ex VAT)
AED 145.53
AED 3.032 Each (In a Tube of 48) (inc. VAT)
48
AED 138.60
AED 2.888 Each (In a Tube of 48) (ex VAT)
AED 145.53
AED 3.032 Each (In a Tube of 48) (inc. VAT)
48
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
48 - 192 | AED 2.888 | AED 138.60 |
240 - 912 | AED 1.838 | AED 88.20 |
960 - 2352 | AED 1.785 | AED 85.68 |
2400+ | AED 1.732 | AED 83.16 |
Technical Document
Specifications
Brand
onsemiLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
55 ns
Maximum Propagation Delay Time @ Maximum CL
650 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Width
4mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Product details