Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
11.5 kHz
Output Voltage
40 V
Output Current
200 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Package Type
SOIC
Rise Time
200ns
Pin Count
14
Topology
Flyback
Maximum Duty Cycle
100%
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Product details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.30
AED 5.46 Each (In a Pack of 5) (ex VAT)
AED 28.66
AED 5.733 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.46 | AED 27.30 |
50 - 95 | AED 4.20 | AED 21.00 |
100 - 245 | AED 3.885 | AED 19.42 |
250 - 495 | AED 3.622 | AED 18.11 |
500+ | AED 3.57 | AED 17.85 |
Technical Document
Specifications
Brand
onsemiMaximum Switching Frequency
11.5 kHz
Output Voltage
40 V
Output Current
200 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
200ns
Package Type
SOIC
Rise Time
200ns
Pin Count
14
Topology
Flyback
Maximum Duty Cycle
100%
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
PWM Controller Type
Voltage Mode
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Product details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).