Technical Document
Specifications
Brand
onsemiMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.3 %
Accuracy
±1%
Load Regulation
0.5 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Height
2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Length
6.73mm
Width
6.22mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

AED 14.70
AED 2.94 Each (In a Pack of 5) (ex VAT)
AED 15.44
AED 3.087 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.70
AED 2.94 Each (In a Pack of 5) (ex VAT)
AED 15.44
AED 3.087 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.94 | AED 14.70 |
50+ | AED 2.52 | AED 12.60 |

Technical Document
Specifications
Brand
onsemiMaximum Output Current
800mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
5 V
Line Regulation
0.3 %
Accuracy
±1%
Load Regulation
0.5 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
DPAK
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Height
2.38mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Length
6.73mm
Width
6.22mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
