onsemi MC74ACT377DWG D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SOIC

RS Stock No.: 186-8868Brand: onsemiManufacturers Part No.: MC74ACT377DWG
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

ACT

Logic Function

D Type

Input Type

Single Ended

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

12.95mm

Height

2.4mm

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 127.68

AED 3.36 Each (In a Tube of 38) (ex VAT)

AED 134.06

AED 3.528 Each (In a Tube of 38) (inc. VAT)

onsemi MC74ACT377DWG D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SOIC

AED 127.68

AED 3.36 Each (In a Tube of 38) (ex VAT)

AED 134.06

AED 3.528 Each (In a Tube of 38) (inc. VAT)

onsemi MC74ACT377DWG D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
38 - 152AED 3.36AED 127.68
190 - 532AED 2.205AED 83.79
570 - 1102AED 2.205AED 83.79
1140+AED 1.838AED 69.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

ACT

Logic Function

D Type

Input Type

Single Ended

Output Type

D Type Flip-Flop

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

12.95mm

Height

2.4mm

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more