Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MC74HC00ADG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 184-4271Brand: onsemiManufacturers Part No.: MC74HC00ADG
brand-logo
View all in Logic Gates

Technical Document

Specifications

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 67.98

AED 1.236 Each (In a Tube of 55) (ex VAT)

AED 71.38

AED 1.298 Each (In a Tube of 55) (inc. VAT)

onsemi MC74HC00ADG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

AED 67.98

AED 1.236 Each (In a Tube of 55) (ex VAT)

AED 71.38

AED 1.298 Each (In a Tube of 55) (inc. VAT)

onsemi MC74HC00ADG, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
55 - 495AED 1.236AED 67.98
550 - 1045AED 0.927AED 50.98
1100+AED 0.927AED 50.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

74HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Dimensions

8.75 x 4 x 1.5mm

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

8.75mm

Maximum Operating Temperature

+125 °C

Output Type

CMOS, LSTTL

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more