onsemi MC74HC125ADTR2G, Voltage Level Shifter Buffer 1, 14-Pin TSSOP

RS Stock No.: 186-7289Brand: onsemiManufacturers Part No.: MC74HC125ADTR2G
brand-logo
View all in Translator ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

HC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

14

Output Type

3 State

Logic Function

Buffer

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Low Level Output Current

7.8mA

Maximum High Level Output Current

7.8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,493.75

AED 0.998 Each (On a Reel of 2500) (ex VAT)

AED 2,618.44

AED 1.048 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74HC125ADTR2G, Voltage Level Shifter Buffer 1, 14-Pin TSSOP

AED 2,493.75

AED 0.998 Each (On a Reel of 2500) (ex VAT)

AED 2,618.44

AED 1.048 Each (On a Reel of 2500) (inc. VAT)

onsemi MC74HC125ADTR2G, Voltage Level Shifter Buffer 1, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2500 - 2500AED 0.998AED 2,493.75
5000 - 10000AED 0.998AED 2,493.75
12500 - 17500AED 0.945AED 2,362.50
20000 - 22500AED 0.945AED 2,362.50
25000+AED 0.945AED 2,362.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

HC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

14

Output Type

3 State

Logic Function

Buffer

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Low Level Output Current

7.8mA

Maximum High Level Output Current

7.8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more