onsemi MC74HC273ADWG D Type Flip Flop IC, CMOS, 20-Pin SOIC

RS Stock No.: 186-8871Brand: onsemiManufacturers Part No.: MC74HC273ADWG
brand-logo
View all in Flip Flop ICs

Technical Document

Specifications

Brand

onsemi

Logic Family

HC

Logic Function

D Type

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

6 V

Height

2.4mm

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

12.95mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 77.80

AED 2.048 Each (In a Tube of 38) (ex VAT)

AED 81.69

AED 2.15 Each (In a Tube of 38) (inc. VAT)

onsemi MC74HC273ADWG D Type Flip Flop IC, CMOS, 20-Pin SOIC

AED 77.80

AED 2.048 Each (In a Tube of 38) (ex VAT)

AED 81.69

AED 2.15 Each (In a Tube of 38) (inc. VAT)

onsemi MC74HC273ADWG D Type Flip Flop IC, CMOS, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
38 - 76AED 2.048AED 77.80
114 - 494AED 1.68AED 63.84
532 - 988AED 1.628AED 61.84
1026 - 2470AED 1.575AED 59.85
2508+AED 1.575AED 59.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Logic Family

HC

Logic Function

D Type

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

220 ns @ 50 pF

Dimensions

12.95 x 7.6 x 2.4mm

Maximum Operating Supply Voltage

6 V

Height

2.4mm

Width

7.6mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

12.95mm

Minimum Operating Temperature

-55 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more