Technical Document
Specifications
Brand
onsemiLogic Family
HC
Logic Function
Buffer, Driver, Noninverting Buffer
Number of Channels per Chip
1
IC Type
Octal Buffer & Line Driver IC
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
120ns
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
10pF
Automotive Standard
AEC-Q100
Country of Origin
Philippines
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 49.35
AED 2.468 Each (In a Pack of 20) (ex VAT)
AED 51.82
AED 2.591 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.468 | AED 49.35 |
200 - 480 | AED 2.152 | AED 43.05 |
500+ | AED 1.942 | AED 38.85 |
Technical Document
Specifications
Brand
onsemiLogic Family
HC
Logic Function
Buffer, Driver, Noninverting Buffer
Number of Channels per Chip
1
IC Type
Octal Buffer & Line Driver IC
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum Propagation Delay Time @ Maximum CL
120ns
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
10pF
Automotive Standard
AEC-Q100
Country of Origin
Philippines