Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
39 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
AED 75.81
AED 1.995 Each (In a Tube of 38) (ex VAT)
AED 79.60
AED 2.095 Each (In a Tube of 38) (inc. VAT)
38
AED 75.81
AED 1.995 Each (In a Tube of 38) (ex VAT)
AED 79.60
AED 2.095 Each (In a Tube of 38) (inc. VAT)
38
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
38 - 76 | AED 1.995 | AED 75.81 |
114 - 494 | AED 1.47 | AED 55.86 |
532 - 988 | AED 1.418 | AED 53.86 |
1026+ | AED 1.418 | AED 53.86 |
Technical Document
Specifications
Brand
onsemiLogic Family
HCT
Logic Function
Buffer
Number of Channels per Chip
10
IC Type
Buffer & Line Driver IC
Input Type
CMOS
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Maximum High Level Output Current
6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
39 ns @ 50 pF
Dimensions
12.95 x 7.6 x 2.4mm
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100