Technical Document
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
12 V
Line Regulation
48 mV
Load Regulation
60 mV
Accuracy
±4%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
3.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Height
30.02mm
Maximum Input Voltage
35 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Width
4.82mm
Length
10.28mm
Country of Origin
Czech Republic
Product details
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
AED 102.38
AED 2.048 Each (In a Tube of 50) (ex VAT)
AED 107.50
AED 2.15 Each (In a Tube of 50) (inc. VAT)
50
AED 102.38
AED 2.048 Each (In a Tube of 50) (ex VAT)
AED 107.50
AED 2.15 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 2.048 | AED 102.38 |
100 - 200 | AED 1.89 | AED 94.50 |
250 - 450 | AED 1.838 | AED 91.88 |
500 - 1200 | AED 1.838 | AED 91.88 |
1250+ | AED 1.838 | AED 91.88 |
Technical Document
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
1A
Number of Outputs
1
Output Voltage
12 V
Line Regulation
48 mV
Load Regulation
60 mV
Accuracy
±4%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
3.4mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Height
30.02mm
Maximum Input Voltage
35 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+125 °C
Width
4.82mm
Length
10.28mm
Country of Origin
Czech Republic
Product details
MC7812 Linear voltage regulator, ON Semiconductor
ON Semiconductor's 12-volt linear voltage regulator comes under the MC7812 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7812 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.