onsemi MC7815ACD2TG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, D2PAK

RS Stock No.: 184-4293Brand: onsemiManufacturers Part No.: MC7815ACD2TG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

22 mV

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.23 x 9.34 x 4.32mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

4.32mm

Width

9.34mm

Automotive Standard

AEC-Q100

Length

10.23mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 217.88

AED 4.358 Each (In a Tube of 50) (ex VAT)

AED 228.77

AED 4.576 Each (In a Tube of 50) (inc. VAT)

onsemi MC7815ACD2TG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, D2PAK

AED 217.88

AED 4.358 Each (In a Tube of 50) (ex VAT)

AED 228.77

AED 4.576 Each (In a Tube of 50) (inc. VAT)

onsemi MC7815ACD2TG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, D2PAK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
50 - 450AED 4.358AED 217.88
500 - 950AED 3.675AED 183.75
1000+AED 3.57AED 178.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

22 mV

Load Regulation

25 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.23 x 9.34 x 4.32mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

17 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

4.32mm

Width

9.34mm

Automotive Standard

AEC-Q100

Length

10.23mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more