Technical Document
Specifications
Brand
onsemiMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
300 mV
Accuracy
±4%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
3.5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Minimum Operating Temperature
-40 °C
Height
30.02mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.28mm
Width
4.82mm
Product details
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
AED 14.44
AED 2.888 Each (In a Pack of 5) (ex VAT)
AED 15.16
AED 3.032 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.44
AED 2.888 Each (In a Pack of 5) (ex VAT)
AED 15.16
AED 3.032 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 2.888 | AED 14.44 |
10 - 95 | AED 2.362 | AED 11.81 |
100 - 995 | AED 1.418 | AED 7.09 |
1000 - 2495 | AED 1.05 | AED 5.25 |
2500+ | AED 0.998 | AED 4.99 |
Technical Document
Specifications
Brand
onsemiMaximum Output Current
1A
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
15 V
Line Regulation
300 mV
Load Regulation
300 mV
Accuracy
±4%
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
3.5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.28 x 4.82 x 30.02mm
Minimum Operating Temperature
-40 °C
Height
30.02mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Length
10.28mm
Width
4.82mm
Product details
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available