Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

onsemi MC78M05CDTG, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 2+Tab-Pin, DPAK

RS Stock No.: 113-8597Brand: onsemiManufacturers Part No.: MC78M05CDTG
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

400 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.8mA

Pin Count

2+Tab

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V dc

Height

2.38mm

Length

6.73mm

Width

6.22mm

Country of Origin

Malaysia

Product details

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 135.19

AED 1.802 Each (In a Tube of 75) (ex VAT)

AED 141.95

AED 1.892 Each (In a Tube of 75) (inc. VAT)

onsemi MC78M05CDTG, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 2+Tab-Pin, DPAK

AED 135.19

AED 1.802 Each (In a Tube of 75) (ex VAT)

AED 141.95

AED 1.892 Each (In a Tube of 75) (inc. VAT)

onsemi MC78M05CDTG, 1 Linear Voltage, Voltage Regulator 500mA, 5 V 2+Tab-Pin, DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
75 - 75AED 1.802AED 135.19
150 - 300AED 1.648AED 123.60
375 - 675AED 1.648AED 123.60
750 - 1800AED 1.648AED 123.60
1875+AED 1.648AED 123.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

500mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

400 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

0.8mA

Pin Count

2+Tab

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

35 V dc

Height

2.38mm

Length

6.73mm

Width

6.22mm

Country of Origin

Malaysia

Product details

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more