onsemi Bridge Rectifier, 1A, 800V, 4-Pin

RS Stock No.: 772-9348Brand: onsemiManufacturers Part No.: MDB8S
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

onsemi

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

MicroDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

4.55mm

Dimensions

5.15 x 4.55 x 1.45mm

Width

5.15mm

Height

1.45mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor

Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E352360

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.38

AED 0.735 Each (Supplied as a Tape) (ex VAT)

AED 19.30

AED 0.772 Each (Supplied as a Tape) (inc. VAT)

onsemi Bridge Rectifier, 1A, 800V, 4-Pin
Select packaging type

AED 18.38

AED 0.735 Each (Supplied as a Tape) (ex VAT)

AED 19.30

AED 0.772 Each (Supplied as a Tape) (inc. VAT)

onsemi Bridge Rectifier, 1A, 800V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

800V

Mounting Type

Surface Mount

Package Type

MicroDIP

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

4.55mm

Dimensions

5.15 x 4.55 x 1.45mm

Width

5.15mm

Height

1.45mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Surface Mount, MDBxS Series, Fairchild Semiconductor

Low Package Profile: 1.45mm (max.)
Requires Only 35mm² of Board Space
Ideal for Printed Circuit Board (PCB) reflow soldering

Approvals

UL, E352360

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more