Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-204
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Base Emitter Saturation Voltage
5 V
Maximum Collector Base Voltage
120 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Operating Temperature
+200 °C
Length
39.37mm
Width
26.67mm
Minimum Operating Temperature
-55 °C
Height
8.51mm
Dimensions
39.37 x 26.67 x 8.51mm
Country of Origin
Mexico
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
AED 53.66
AED 26.828 Each (In a Pack of 2) (ex VAT)
AED 56.34
AED 28.169 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 53.66
AED 26.828 Each (In a Pack of 2) (ex VAT)
AED 56.34
AED 28.169 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 26.828 | AED 53.66 |
20+ | AED 23.152 | AED 46.30 |
Technical Document
Specifications
Brand
onsemiTransistor Type
NPN
Maximum Continuous Collector Current
30 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-204
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
200
Maximum Base Emitter Saturation Voltage
5 V
Maximum Collector Base Voltage
120 V
Maximum Collector Emitter Saturation Voltage
4 V
Maximum Operating Temperature
+200 °C
Length
39.37mm
Width
26.67mm
Minimum Operating Temperature
-55 °C
Height
8.51mm
Dimensions
39.37 x 26.67 x 8.51mm
Country of Origin
Mexico
Product details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.